Low

LTC6248IMS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 16 Pins

LTC6248IMS#PBF - Operational Amplifier, Quad, 4 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6248IMS#PBF
Order Code:
1839265
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6248IMS#PBF is a quad low power high speed unity gain stable rail-to-rail input/output Operational Amplifier for use with active filters. On only 1mA of supply current they feature an impressive 180MHz gain-bandwidth product, 90V/µs slew rate and a low 4.2nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes amplifier unique among rail-to-rail input/output op amps with similar supply currents. They are ideal for lower supply voltage high speed signal conditioning systems.
  • 1mA Maximum low quiescent current
  • 42µA Power-down mode
  • Fast output recovery
  • 0.5mV Maximum input offset voltage
  • 100nA Input bias current
  • 50mA Large output current
  • 110dB CMRR
  • 45V/mV Open loop gain

Applications

Signal Processing, Power Management

Product Information

:
4 Amplifier
:
180MHz
:
90V/µs
:
2.5V to 5.25V
:
MSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

53 In stock

10 in stock for next day delivery (Liege stock)

43 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.41 £ 6.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.41
10 + £4.44
25 + £3.40
50 + £3.39
100 + £3.38
250 + £3.37
500 + £3.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.