Low

LINEAR TECHNOLOGY  LTC6247IMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC6247IMS8#PBF
Manufacturer Part No:
LTC6247IMS8#PBF
Order Code:
1839268
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
180MHz
Slew Rate:
90V/µs
Supply Voltage Range:
2.5V to 5.25V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Associated Products

Similar Products