Low

LTC6247IMS#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 10 Pins

LTC6247IMS#PBF - Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6247IMS#PBF
Order Code:
1839267
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6247IMS#PBF is a dual low power high speed unity gain stable rail-to-rail input/output Operational Amplifier for use with driving A/D converters. On only 1mA of supply current they feature an impressive 180MHz gain-bandwidth product, 90V/µs slew rate and a low 4.2nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output op amps with similar supply currents. Ideal for lower supply voltage high speed signal conditioning systems.
  • 42µA Power-down mode
  • Fast output recovery
  • 0.5mV Maximum input offset voltage
  • 100nA Input bias current
  • 50mA Large output current
  • 110dB CMRR
  • 45V/mV Open loop gain

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
180MHz
:
90V/µs
:
2.5V to 5.25V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.