Low

LTC6246IS6#PBF - 

Operational Amplifier, Single, 1 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, TSOT-23, 6 Pins

LTC6246IS6#PBF - Operational Amplifier, Single, 1 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6246IS6#PBF
Order Code:
2102653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6246IS6#PBF is a 1mA power efficient single rail-to-rail I/O Operational Amplifier features an impressive 180MHz gain-bandwidth product, 90V/µs slew rate and a low 4.2nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output operational amplifiers with similar supply currents. They are ideal for lower supply voltage high speed signal conditioning systems. The LTC6246 maintains high efficiency performance from supply voltage levels of 2.5 to 5.25V and is fully specified at supplies of 2.7 and 5.0V. For applications that require power-down, the LTC6246 offer a shutdown pin which disables the amplifier and reduces current consumption to 42µA. The LTC6246 can be used as a plug-in replacement for many commercially available operational amplifiers to reduce power or to improve input/output range and performance.
  • 120MHz Frequency (-3dB, AV = 1)
  • Low quiescent current (1mA maximum)
  • High slew rate (90V/µs)
  • Input common-mode range includes both rails
  • Output swings rail-to-rail
  • Low broadband voltage noise (4.2nV/√Hz)
  • Power-down mode (42µA)
  • Fast output recovery
  • 0.5mV Maximum input offset voltage
  • 100nA Input bias current
  • Large output current (50mA)
  • 110dB CMRR
  • 45V/mV Open loop gain

Applications

Signal Processing, Imaging, Video & Vision, Power Management, Commercial

Product Information

:
1 Amplifier
:
180MHz
:
90V/µs
:
2.5V to 5.25V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

1,712 In stock

48 in stock for next day delivery (Liege stock)

1,664 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.17 £ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.17
10 + £2.25
25 + £2.14
50 + £2.02
100 + £1.91
250 + £1.79
500 + £1.68
1000 + £1.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.