Low

LTC6242IGN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 18 MHz, 10 V/µs, 2.8V to 6V, SSOP, 16 Pins

LTC6242IGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 18 MHz, 10 V/µs, 2.8V to 6V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6242IGN#PBF
Order Code:
2294750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6242IGN#PBF is a quad low noise/offset rail-to-rail output unity gain stable CMOS Operational Amplifier that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA maximum on the single LTC6240. The 0.1 to 10Hz noise of only 550nVP-P, along with an offset of just 125µV is significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/µs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. The op amp has an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3 and 5V and an HV version guarantees operation on supplies up to ±5V.
  • 2.5µV/°C Maximum low offset drift
  • Low input capacitance

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
18MHz
:
10V/µs
:
2.8V to 6V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

140 In stock

10 in stock for next day delivery (Liege stock)

130 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.14 £ 4.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.14
10 + £3.72
25 + £2.64
50 + £2.54
100 + £2.45
250 + £2.35
500 + £2.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.