Low

LTC6103HMS8#PBF - 

Current Sense Amplifier, Dual High Voltage, 2 Amplifier, 170 nA, MSOP, 8 Pins, -40 °C, 125 °C

LTC6103HMS8#PBF - Current Sense Amplifier, Dual High Voltage, 2 Amplifier, 170 nA, MSOP, 8 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6103HMS8#PBF
Order Code:
1715038
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6103HMS8#PBF is a versatile high voltage high side Dual Current Sense Amplifier for use with battery monitoring and remote sensing. The two internal amplifiers are independent except that they share the same V- terminal. Design flexibility is provided by the excellent device characteristics of 450µV maximum offset and only 275µA of current consumption (typical at 12V) for each amplifier. The LTC6103 operates on supplies from 4 to 60V. The LTC6103 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is minimal. The fast response makes the LTC6103 the perfect choice for load current warnings and shutoff protection control.
  • Two independent current sense amplifier
  • Gain configurable with external resistors
  • 1µs Fast response time
  • 1mA Maximum output current
  • 110dB Minimum PSRR
  • 275µA at 12V low supply current (per amplifier)

Applications

Test & Measurement, Sensing & Instrumentation, Power Management, Industrial

Product Information

:
2 Amplifier
:
0.17µA
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
140kHz
:
4V
:
60V
:
85µV
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.