Low

LTC6102IMS8-1#PBF - 

Current Sense Amplifier, Precision Zero Drift, 1 Amplifier, 3 nA, MSOP, 8 Pins, -40 °C, 85 °C

LTC6102IMS8-1#PBF - Current Sense Amplifier, Precision Zero Drift, 1 Amplifier, 3 nA, MSOP, 8 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6102IMS8-1#PBF
Order Code:
1697063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6102IMS8-1#PBF is a versatile high voltage high side Current Sense Amplifier for use with battery monitoring and remote sensing. Their high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. The LTC6102-1 is a version of the LTC6102 that includes a low power disable mode to conserve system standby power. The LTC6102 monitor current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored.
  • Gain configurable with two resistors
  • ±50nV/°C Maximum input offset drift
  • 1µs Step response fast response
  • 3nA Maximum low input bias current
  • 130dB Minimum PSRR

Applications

Test & Measurement, Sensing & Instrumentation, Safety, Motor Drive & Control, Automotive

Product Information

:
1 Amplifier
:
3000pA
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
200kHz
:
4V
:
60V
:
10µV
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.