Low

LTC6102HMS8#PBF - 

Current Sense Amplifier, Precision Zero Drift, 1 Amplifier, 0.06 nA, MSOP, 8 Pins, -40 °C, 125 °C

LINEAR TECHNOLOGY LTC6102HMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6102HMS8#PBF
Order Code:
2294768
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6102HMS8#PBF is a versatile high voltage high side Current Sense Amplifier for use with battery monitoring and remote sensing. Their high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. The LTC6102 monitor current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored. Fast response makes the LTC6102 the perfect choice for load current warnings and shutoff protection control.
  • Gain configurable with two resistors
  • ±50nV/°C Maximum input offset drift
  • 1µs Step response fast response
  • 3nA Maximum low input bias current
  • 130dB Minimum PSRR

Applications

Test & Measurement, Sensing & Instrumentation, Safety, Motor Drive & Control, Automotive

Product Information

:
1 Amplifier
:
60pA
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
200kHz
:
4V
:
60V
:
3µV
:
-
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

191 In stock

87 in stock for next day delivery (Liege stock)

104 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 24-Sep-2017

More stock available week commencing 06/11/17
£3.98 £ 3.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.98
25 + £2.53
100 + £2.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.