Low

LINEAR TECHNOLOGY  LTC6101HVCCS5#PBF  Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, 0 °C, 70 °C

LINEAR TECHNOLOGY LTC6101HVCCS5#PBF
Manufacturer Part No:
LTC6101HVCCS5#PBF
Order Code:
2294766
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6101HVCCS5#PBF is a versatile high voltage high side Current Sense Amplifier for battery monitoring and remote sensing. Design flexibility is provided by the excellent device characteristics, 300µV Maximum offset and only 375µA (typical at 60V) of current consumption. The LTC6101HV operates on supplies from 5 to 100V. The LTC6101 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored. The fast response makes the LTC6101 the perfect choice for load current warnings and shutoff protection control.
  • Very low supply current
  • Gain configurable with 2 resistors
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • 250µA at 12V Low supply current

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.1µA
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Bandwidth:
200kHz
Supply Voltage Min:
5V
Supply Voltage Max:
100V
Input Offset Voltage:
400µV
CMRR:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Sensing & Instrumentation
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000033

Alternatives

Associated Products