Low

LTC6101HVAHMS8#PBF - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 170 nA, MSOP, 8 Pins, -40 °C, 125 °C

LTC6101HVAHMS8#PBF - Current Sense Amplifier, High Voltage, 1 Amplifier, 170 nA, MSOP, 8 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6101HVAHMS8#PBF
Order Code:
1330968
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6101HVAHMS8#PBF is a versatile high voltage high side Current Sense Amplifier for battery monitoring and remote sensing. Design flexibility is provided by the excellent device characteristics, 300µV Maximum offset and only 375µA (typical at 60V) of current consumption. The LTC6101HV operates on supplies from 5 to 100V. The LTC6101 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored. The fast response makes the LTC6101 the perfect choice for load current warnings and shutoff protection control.
  • Very low supply current
  • Gain configurable with 2 resistors
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • 250µA at 12V Low supply current

Applications

Test & Measurement, Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
0.17µA
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
200kHz
:
5V
:
100V
:
535µV
:
-
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

105 In stock

105 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.91 £ 3.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.91
10 + £3.50
25 + £2.49
50 + £2.40
100 + £2.32
250 + £2.23
500 + £2.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.