Low

LTC6101HVACS5#TRMPBF - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 170 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

LTC6101HVACS5#TRMPBF - Current Sense Amplifier, High Voltage, 1 Amplifier, 170 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6101HVACS5#TRMPBF
Order Code:
1663920RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6101HVACS5#TRMPBF is a versatile high voltage high side Current Sense Amplifier for battery monitoring and remote sensing. Design flexibility is provided by the excellent device characteristics, 300µV Maximum offset and only 375µA (typical at 60V) of current consumption. The LTC6101HV operates on supplies from 5 to 100V. The LTC6101 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored. The fast response makes the LTC6101 the perfect choice for load current warnings and shutoff protection control.
  • Very low supply current
  • Gain configurable with 2 resistors
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • 250µA at 12V Low supply current

Applications

Test & Measurement, Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
0.17µA
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
200kHz
:
5V
:
100V
:
85µV
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each (Supplied on Cut Tape)

1+ £4.42 10+ £3.98 25+ £3.55 50+ £3.00 100+ £2.45 250+ £2.24 500+ £2.19 More Less

349 in stock

Each (Supplied on Cut Tape)

1+ £3.88 10+ £3.48 25+ £3.10 50+ £2.62 100+ £2.14 250+ £2.08 500+ £2.02 1000+ £1.96 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663920 Check stock

No Longer Stocked

Alternatives Available

2765246 - Current Sense Amplifier, High-Side, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

2765275 - Current Sense Amplifier, High-Side, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, -40 °C, 85 °C

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.