Low

LTC6101CCS5#PBF - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, 0 °C, 70 °C

LTC6101CCS5#PBF - Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6101CCS5#PBF
Order Code:
2294761
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6101CCS5#PBF is a versatile high voltage high side Current Sense Amplifier for battery monitoring and remote sensing. Design flexibility is provided by the excellent device characteristics, 300µV Maximum offset and only 375µA (typical at 60V) of current consumption. The LTC6101 operates on supplies from 4 to 60V. The LTC6101 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored. The fast response makes the LTC6101 the perfect choice for load current warnings and shutoff protection control.
  • Very low supply current
  • Gain configurable with 2 resistors
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • 250µA at 12V Low supply current

Applications

Test & Measurement, Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
0.1µA
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
200kHz
:
4V
:
60V
:
400µV
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.