Low

LTC6101BIS5#PBF - 

Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, -40 °C, 85 °C

LTC6101BIS5#PBF - Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, TSOT-23, 5 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6101BIS5#PBF
Order Code:
2294759
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6101BIS5#PBF is a high voltage high side Current Sense Amplifier provided by the excellent device characteristics such as 300µV Max offset and only 375µA (typical at 60V) of current consumption. The LTC6101 operates on supplies from 4 to 60V and monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply range and high accuracy make the LTC6101 ideal for a large array of applications from automotive to industrial and power management. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored.
  • Low offset voltage (300µV maximum)
  • Fast response (1µs response time, 0 to 2.5V on a 5V output step)
  • Gain configurable with two resistors
  • Low input bias current (170nA maximum)
  • 118dB Minimum PSRR
  • 1mA Maximum output current
  • Low supply current (250µA, VS = 12V)

Applications

Test & Measurement, Power Management, Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
0.1µA
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
200kHz
:
4V
:
60V
:
150µV
:
-
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2,862 In stock

118 in stock for next day delivery (Liege stock)

2,744 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.06 £ 3.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.06
10 + £2.17
25 + £2.07
50 + £1.96
100 + £1.86
250 + £1.75
500 + £1.65
1000 + £1.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.