Low

LTC6091HUFE#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 21 V/µs, 9.5V to 140V, ± 4.75V to ± 70V, QFN

LTC6091HUFE#PBF - Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 21 V/µs, 9.5V to 140V, ± 4.75V to ± 70V, QFN
LTC6091HUFE#PBF - Operational Amplifier, Dual, 2 Amplifier, 12 MHz, 21 V/µs, 9.5V to 140V, ± 4.75V to ± 70V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6091HUFE#PBF
Order Code:
2432889
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6091HUFE#PBF is a dual high voltage precision Operational Amplifier for use with photodiode amplifier. The low noise/bias current input stage is ideal for high gain configurations. The LTC6091 has low input offset voltage, a rail-to-rail output stage and can be run from a single 140V or split ±70V supplies. The LTC6091 is internally protected against over-temperature conditions. A thermal warning output, TFLAG, goes active when the die temperature approaches 150°C. The output stage can be turned off with the output disable pin OD. By tying the OD pin to the thermal warning output, the part will disable the output stage when it is out of the safe operating area. These pins easily interface to any logic family. The LTC6091 is unity-gain stable with up to a 200pF output capacitor. A wide input and output common mode range along with many features makes the LTC6091 useful for many high voltage applications.
  • 3.5µVP-P 0.1 to 10Hz noise
  • 50pA Maximum input bias current
  • 1.25mV Maximum low offset voltage
  • ±5µV/°C Maximum low offset drift
  • 130dB Minimum CMRR
  • 50mA Output sink and source
  • 11nV/√Hz Noise density
  • Thermal shutdown

Applications

Signal Processing

Product Information

:
2 Amplifier
:
12MHz
:
21V/µs
:
9.5V to 140V, ± 4.75V to ± 70V
:
QFN
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.