Low

LINEAR TECHNOLOGY  LTC6087HMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 14 MHz, 7.2 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC6087HMS8#PBF
Manufacturer Part No:
LTC6087HMS8#PBF
Order Code:
2294745
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6087HMS8#PBF is a dual low noise/offset rail-to-rail input/output unity-gain stable CMOS Operational Amplifier that feature 1pA of input bias current. A 14MHz gain bandwidth and 7.2V/µs slew rate, combined with low noise (10nV/√Hz) and a low 0.75mV offset. The 1.05mA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. The LTC6087 has an output stage which swings within 30mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. The op amp is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 750µV Maximum low offset voltage
  • 70dB Minimum CMRR
  • 93dB Minimum PSRR
  • 12nV/√Hz Input noise voltage density
  • 2.3µA per Amp Shutdown current

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
14MHz
Slew Rate:
7.2V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Audio

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000091

Associated Products

Similar Products