Low

LINEAR TECHNOLOGY  LTC6085HDHC#PBF  Operational Amplifier, Quad, 4 Amplifier, 1.5 MHz, 0.5 V/µs, 2.5V to 5.5V, DFN, 16 Pins

LINEAR TECHNOLOGY LTC6085HDHC#PBF
Manufacturer Part No:
LTC6085HDHC#PBF
Order Code:
1715050
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.5MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
DFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Similar Products