Low

LTC6082IGN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, SSOP, 16 Pins

LTC6082IGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6082IGN#PBF
Order Code:
1432791
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6082IGN#PBF is a quad low offset/drift/noise CMOS Operational Amplifier with rail-to-rail input/output swing. The 70µV maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6082 features 100dB CMRR and 98dB PSRR. Each amplifier consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifier's supply current to 1µA. LTC6082 is specified for power supply voltages of 3 and 5V from -40 to 125°C.
  • 0.8µV/°C Maximum offset drift
  • 120dB Typical open loop voltage gain
  • Unity-gain stable

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
3.6MHz
:
1V/µs
:
2.7V to 5.5V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 08/10/18

Contact me when back in stock

Alternatives Available

1432788 - Operational Amplifier, Quad, 4 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, SSOP, 16 Pins

£6.03 £ 6.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.03
25 + £4.15
100 + £3.67
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.