Low

LTC6081IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6081IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6081IMS8#PBF
Order Code:
1432122
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6081IMS8#PBF is a dual low drift/noise CMOS Operational Amplifier with rail-to-rail input/output swing. The 70µV maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6081 features 100dB CMRR and 98dB PSRR. Each amplifier consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifier's supply current to 1µA. LTC6081 is specified for power supply voltages of 3 and 5V from -40 to 125°C.
  • 0.8µV/°C Maximum offset drift
  • Unity gain stable

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
3.6MHz
:
1V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
387 in stock

Each

1+ £1.21 25+ £1.00 50+ £0.899 100+ £0.83 250+ £0.774 500+ £0.733 1000+ £0.706 2500+ £0.692 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2799002 - Operational Amplifier, 2 Amplifier, 144 MHz, 115 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.