Low

LTC6081IDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, DFN, 10 Pins

LTC6081IDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 3.6 MHz, 1 V/µs, 2.7V to 5.5V, DFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6081IDD#PBF
Order Code:
1432786
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6081IDD#PBF is a dual low drift/noise CMOS Operational Amplifier with rail-to-rail input/output swing. The 70µV maximum offset, 1pA input bias current, 120dB open loop gain and 1.3µVP-P 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. The LTC6081 features 100dB CMRR and 98dB PSRR. Each amplifier consumes only 330µA of current on a 3V supply. The 10-lead DFN has an independent shutdown function that reduces each amplifier's supply current to 1µA. LTC6081 is specified for power supply voltages of 3 and 5V from -40 to 125°C.
  • 0.8µV/°C Maximum offset drift
  • Unity gain stable

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
3.6MHz
:
1V/µs
:
2.7V to 5.5V
:
DFN
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.