Low

LTC6079IGN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, SSOP, 16 Pins

LTC6079IGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6079IGN#PBF
Order Code:
1663745
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6079IGN#PBF is a quad low offset/noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6079 is well suited for portable instruments and single supply applications. The LTC6079 are specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 0.7µV/°C Maximum offset drift
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
750kHz
:
0.05V/µs
:
2.7V to 5.5V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.97 £ 4.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.97
10 + £4.23
25 + £3.18
50 + £3.05
100 + £2.91
250 + £2.76
500 + £2.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.