Low

LTC6078HMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 780 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6078HMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 780 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6078HMS8#PBF
Order Code:
1330963
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6078HMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25µV (25°C) Maximum offset voltage
  • 0.7µV/°C Maximum offset drift

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
780kHz
:
0.05V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £1.82 10+ £1.81 25+ £1.80 50+ £1.79 100+ £1.77 250+ £1.76 500+ £1.75 1000+ £1.74 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1330960 - Operational Amplifier, Dual, 2 Amplifier, 760 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

2510943 - Operational Amplifier, Rail to Rail Output, 2 Amplifier, 400 MHz, 200 V/µs, 2.7V to 5.5V, µMAX

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.