Low

LTC6078ACMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6078ACMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6078ACMS8#PBF
Order Code:
1330959
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6078ACMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25µV (25°C) Maximum offset voltage
  • 0.7µV/°C Maximum offset drift

Applications

Sensing & Instrumentation, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
2 Amplifier
:
750kHz
:
0.05V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2510944 - Operational Amplifier, Rail to Rail Output, 2 Amplifier, 150 MHz, 470 V/µs, 2.7V to 5.5V, µMAX

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.