Low

LINEAR TECHNOLOGY  LTC5800IWR-IPRA#PBF  RF TRANSCEIVER, 2.4-2.4835GHZ, QFN-72

LINEAR TECHNOLOGY LTC5800IWR-IPRA#PBF
LINEAR TECHNOLOGY LTC5800IWR-IPRA#PBF
Manufacturer Part No:
LTC5800IWR-IPRA#PBF
Order Code:
2433015
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC5800IWR-IPRA#PBF
LINEAR TECHNOLOGY LTC5800IWR-IPRA#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2.4GHz
Frequency Max:
2.4835GHz
RF / IF Modulation:
DSSS
Data Rate:
250Kbps
Receiving Current:
4.5mA
RF IC Case Style:
QFN
No. of Pins:
72Pins
Supply Voltage Min:
2.1V
Supply Voltage Max:
3.76V
Transmitting Current:
5.4mA
Output Power (dBm):
8dBm
Sensitivity dBm:
-93dBm
RF Transceiver Applications:
Network Management, Radio Transceiver, Security, Wireless Sensor Networks
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.176297