Low

LTC5599IUF#PBF - 

RF Modulation / Demodulation IC, 30 MHz to 1.3 GHz, 2.7 V to 3.6 V supply, QFN-24

LTC5599IUF#PBF - RF Modulation / Demodulation IC, 30 MHz to 1.3 GHz, 2.7 V to 3.6 V supply, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5599IUF#PBF
Order Code:
2464178
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5599IUF#PBF is a 30 to 1300MHz low power direct Quadrature Modulator designed for wireless applications that enable direct modulation of differential baseband I and Q signals on an RF carrier. Single side-band modulation or side-band suppressed up-conversion can be achieved by applying 90° phase-shifted signals to the I and Q inputs. The I/Q baseband input ports can be either AC or DC coupled to a source with a common mode voltage level of about 1.4V. The SPI interface controls the supply current, modulator gain and allows optimization of the LO carrier feed through and side-band suppression, with sine wave or square wave LO drive. A fixed LC network on the LO and RF ports covers a continuous 90 to 1300MHz operation. An on-chip thermometer can be activated to compensate for gain-temperature variations. More accurate temperature measurements can be made using an on-chip diode. In addition, a continuous analogue gain control (VCTRL) pin can be used for fast power control.
  • -51.5dBm at 500MHz Low LO carrier leakage
  • -52.6dBc at 500MHz Side-band suppression
  • 20.8dBm at 500MHz Output IP3
  • -156dBm/Hz at 6MHz Offset, PRF = 3dBm low RF output noise floor
  • Sine wave or square wave LO drive
  • SPI control
  • 28mA Low power

Applications

RF Communications, Wireless, Power Management, Aerospace, Defence, Military

Product Information

:
30MHz
:
1.3GHz
:
2.7V
:
3.6V
:
QFN
:
24Pins
:
-40°C
:
105°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

94 In stock

12 in stock for next day delivery (Liege stock)

82 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.76 £ 6.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.76
10 + £6.26
25 + £5.78
50 + £5.29
100 + £4.81
250 + £4.32