Low

LTC5593IUH#PBF - 

RF Downconverter Mixer IC, 3.1 V to 3.5 V, 2.3 GHz to 4.5 GHz, QFN-24

LTC5593IUH#PBF - RF Downconverter Mixer IC, 3.1 V to 3.5 V, 2.3 GHz to 4.5 GHz, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5593IUH#PBF
Order Code:
2097949
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5593IUH#PBF is a dual 2.3 to 4.5GHz high dynamic range Down-converting Mixer covering the 600MHz to 4.5GHz RF frequency range. The LO frequency must fall within the 2.1 to 4.2GHz range for optimum performance. A typical application is a LTE or WiMAX multichannel or diversity receiver with a 2.3 to 2.7GHz RF input. The LTC5593's high conversion gain and high dynamic range enable the use of lossy IF filters in high selectivity receiver designs, while minimizing the total solution cost, board space and system-level variation. A low current mode is provided for additional power savings and each of the mixer channels has independent shutdown control.
  • 8.5dB at 2500MHz Conversion gain
  • 27.7dBm at 2500MHz IIP3
  • 9.5dB at 2500MHz Noise figure
  • 15.9dB NF under 5dBm blocking
  • High input P1dB
  • 52dB Channel isolation at 2500MHz
  • 1.3W Power consumption
  • Low power mode for 0.8W consumption
  • Independent channel shutdown control
  • 50R Single-ended RF and LO inputs
  • LO input matched in all modes
  • 0dBm LO drive level

Applications

RF Communications, Wireless, Signal Processing

Product Information

:
2.3GHz
:
4.5GHz
:
3.1V
:
3.5V
:
QFN
:
24Pins
:
-40°C
:
105°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.