Low

LINEAR TECHNOLOGY  LTC5585IUF#PBF  QUADRATURE DEMOD, 700MHZ - 3GHZ, 24QFN

LINEAR TECHNOLOGY LTC5585IUF#PBF
Manufacturer Part No:
LTC5585IUF#PBF
Order Code:
2097945
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC5585IUF#PBF
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
700MHz
Frequency Max:
3GHz
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
RF IC Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000209

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.