Low

LTC5577IUF#TRPBF - 

RF Active Mixer Downconverter IC, RF Range 300 MHz to 6 GHz, QFN-16

LTC5577IUF#TRPBF - RF Active Mixer Downconverter IC, RF Range 300 MHz to 6 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5577IUF#TRPBF
Order Code:
2406701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5577IUF#TRPBF is a 300MHz to 6GHz high signal level Active Down-converting Mixer for RF downconverting applications that require high input signal handling capability and wide bandwidth. The wide band IF output uses external resistors to set the output impedance, allowing the flexibility to match directly into differential IF loads, such as filters and amplifiers. The part is characterized and specified with a 100R differential output impedance, although it can be used with output impedances ranging from 50 to 400R, with higher gain and reduced IIP3 and P1dB at the higher impedance levels. The IF output is usable up to 1.5GHz. In receiver applications, the high input P1dB and IIP3 allow the use of higher gain low noise amplifiers, resulting in higher receiver sensitivity. Integrated transformers on the RF and LO inputs provide single-ended 50R interfaces, while minimizing the solution size.
  • 30dBm IIP3
  • 15dBm Input P1dB
  • 0dB Conversion gain
  • Wideband differential IF output
  • IF frequency range up to 1.5GHz
  • Low LO-RF leakage
  • LO input 50R matched when shutdown

Applications

RF Communications, Wireless

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
300MHz
:
6GHz
:
3V
:
3.6V
:
QFN
:
16Pins
:
-40°C
:
105°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order