Low

LINEAR TECHNOLOGY  LTC5549IUDB#TRMPBF  DOUBLE BALANCED MIXER, 2GHZ-14GHZ, QFN12

LINEAR TECHNOLOGY LTC5549IUDB#TRMPBF
Manufacturer Part No:
LTC5549IUDB#TRMPBF
Order Code:
2505180
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2GHz
Frequency Max:
14GHz
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
RF IC Case Style:
QFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000118

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.