Low

LINEAR TECHNOLOGY  LTC5542IUH#PBF  RF Mixer Downconverter IC, 3.3 V to 5 V, 1.6 GHz to 2.7 GHz, QFN-20

LINEAR TECHNOLOGY LTC5542IUH#PBF
Manufacturer Part No:
LTC5542IUH#PBF
Order Code:
2294489
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
1.6GHz
Frequency Max:
2.7GHz
Supply Voltage Min:
3.3V
Supply Voltage Max:
5V
RF IC Case Style:
QFN
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.