Low

LTC5510IUF#PBF - 

RF Active Mixer IC, 3.1 V to 5.3 V, 1 MHz to 6 GHz, QFN-16

LTC5510IUF#PBF - RF Active Mixer IC, 3.1 V to 5.3 V, 1 MHz to 6 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5510IUF#PBF
Order Code:
2356712
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5510IUF#PBF is a 1MHz to 6GHz wideband high linearity Active Mixer optimized for applications requiring very wide input bandwidth, low distortion and low LO leakage. The chip includes a double-balanced active mixer with an input buffer and a high speed LO amplifier. The input is optimized for use with 1:1 transmission line baluns, allowing very wideband impedance matching. The mixer can be used for both up- and down-conversion and can be used in wideband systems. The LO can be driven differentially or single-ended and requires only 0dBm of LO power to achieve excellent distortion and noise performance, while also reducing external drive circuit requirements. It offers low LO leakage, greatly reducing the need for output filtering to meet LO suppression requirements. The LTC5510 is optimized for 5V but can also be used with a 3.3V supply with slightly reduced performance. The shutdown function allows the part to be disabled for further power savings.
  • Input/LO frequency range to 6GHz
  • 50R Matched input from 30MHz to >3GHz
  • Capable of up or down conversion
  • 1.5dB Conversion gain
  • 11.6dB Noise figure at fOUT = 1575MHz
  • High input P1dB (11dBm at 5V)
  • 5 or 3.3V Supply at 105mA
  • Shutdown control
  • LO input impedance always matched
  • 0dBm LO drive level
  • On-chip temperature monitor

Applications

Signal Processing, Wireless

Product Information

:
1MHz
:
6GHz
:
3.1V
:
5.3V
:
QFN
:
16Pins
:
-40°C
:
105°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.