Low

LTC5508ESC6#PBF - 

RF Detector IC, 300 MHz to 7 GHz, -32 dBm to 12 dBm Input Power, 2.7 V to 6 V supply, SC-70-6

LTC5508ESC6#PBF - RF Detector IC, 300 MHz to 7 GHz, -32 dBm to 12 dBm Input Power, 2.7 V to 6 V supply, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5508ESC6#PBF
Order Code:
1345604RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC5508ESC6#PBF is a 300MHz to 7GHz RF Power Detector. The supply voltage range is optimized for operation from a single lithium-ion cell or 3xNiMH. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces supply current to less than 2µA. The LTC5508 operates with input power levels from -32 to 12dBm.
  • Temperature compensated internal Schottky diode RF detector
  • Buffered detector output
  • 550µA Low operating current
  • <2µA Low shutdown current

Applications

Wireless, RF Communications, Power Management

Product Information

:
300MHz
:
7GHz
:
-32dBm
:
12dBm
:
-
:
SC-70
:
6Pins
:
2.7V
:
6V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1345604 Check stock

1,074 In stock

445 in stock for next day delivery (Liege stock)

629 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.48 £ 2.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.79
10 + £2.48
25 + £2.22
50 + £1.87
100 + £1.51
250 + £1.47
500 + £1.44
1000 + £1.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1345604) x 2.48 = £24.80
Total Price: £24.80
10 (Re-reel 1345604RL) x 2.48 = £24.80
Total Price: £24.80
Choose your packaging preference
1345604
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.