Low

LTC491IN#PBF - 

Differential Driver RS422/RS485, 4.75V-5.25V supply, DIP-14

LTC491IN#PBF - Differential Driver RS422/RS485, 4.75V-5.25V supply, DIP-14
LTC491IN#PBF - Differential Driver RS422/RS485, 4.75V-5.25V supply, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC491IN#PBF
Order Code:
9561404
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC491IN#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75180
  • 70mV Typical input hysteresis

Applications

Communications & Networking, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Differential
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-14

     

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-14

     

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-14

     

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

9561390 - Differential Driver RS422/RS485, 4.75V-5.25V supply, DIP-14

2460682 - Transceiver RS422/RS485, 4.5V-5.5V supply, DIP-14

2511874 - Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-14

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.