Low

LINEAR TECHNOLOGY  LTC490IS8#PBF  Transceiver RS422/RS485, 4.75V-5.25V supply, SOIC-8

LINEAR TECHNOLOGY LTC490IS8#PBF
LINEAR TECHNOLOGY LTC490IS8#PBF
Manufacturer Part No:
LTC490IS8#PBF
Order Code:
2294443
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC490IS8#PBF
LINEAR TECHNOLOGY LTC490IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC490IS8#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75179
  • 70mV Typical input hysteresis

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.26 25+ £3.17 100+ £2.49

Buy

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-8

MAXIM INTEGRATED PRODUCTS

77 in stock

Price for: Each

1+ £2.53 10+ £2.07 25+ £1.81 50+ £1.78

Buy

RS485/RS422, Low Power Transmitter/Receiver With Thermal Shutdown, 2.5Mbps data Rate Duplex, SOIC-8

MAXIM INTEGRATED PRODUCTS

19 in stock

Price for: Each

1+ £2.84 10+ £2.41 25+ £2.09 50+ £1.98

Buy

Associated Products