Low

LTC490CS8#PBF - 

Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8

LTC490CS8#PBF - Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC490CS8#PBF
Order Code:
9561374
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC490CS8#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed from 0 to 70°C and 4.75 to 5.25V supply voltage range.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance with the power OFF
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • Pin-compatible with the SN75179
  • 70mV Typical input hysteresis

Applications

Communications & Networking, Power Management

Product Information

:
Differential
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-8

219 in stock

Each

1+ £1.80 10+ £1.72 25+ £1.71 50+ £1.70 more…

MAXIM INTEGRATED PRODUCTS

RS485/RS422, Low Power Transmitter/Receiver With Thermal Shutdown, 2.5Mbps data Rate, Duplex, SOIC-8

64 in stock

Each

1+ £2.60 10+ £2.47 25+ £2.30 50+ £2.27 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2519259 - Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SOIC-8

2519468 - RS485/RS422, Low Power Transmitter/Receiver With Thermal Shutdown, 2.5Mbps data Rate Duplex, SOIC-8

2519467 - RS485/RS422, Low Power Transmitter/Receiver With Thermal Shutdown, 2.5Mbps data Rate, Duplex, SOIC-8

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.