Low

LTC488CSW#PBF - 

Line Receiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-16

LTC488CSW#PBF - Line Receiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC488CSW#PBF
Order Code:
2294442
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC488CSW#PBF is a low power differential bus/line Receiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed 4.75 to 5.25V supply voltage range.
  • Receiver maintains high impedance in three-state or with the power off
  • Pin-compatible with the SN75173
  • 60mV Typical input hysteresis

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Line Receiver
:
RS422, RS485
:
4Receivers
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
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
TEXAS INSTRUMENTS

IC, RS-422/RS-423/RS-485 RX, 5.25V DIP16

Awaiting Delivery (Available for backorder to lead times shown)

Each

225+ £1.87 250+ £1.76 500+ £1.59

Associated Products

Related Searches

 

306 In stock

306 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
£6.27 £ 6.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.27
25 + £3.62
100 + £3.29