Low

LTC487CSW#PBF - 

Transceiver RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LTC487CSW#PBF - Transceiver RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC487CSW#PBF
Order Code:
1663737
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC487CSW#PBF is a low power differential bus/line Driver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver features three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance in three-state or with power OFF
  • Pin-compatible with the SN75174, DS96174, µA96174 and DS96F174

Applications

Power Management, Commercial, Signal Processing

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
4Drivers
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

12 In stock

3 in stock for next day delivery (Liege stock)

9 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.83 £ 6.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.83
10 + £5.91
25 + £4.16
50 + £4.11
100 + £4.04
250 + £3.99
500 + £3.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.