Low

LINEAR TECHNOLOGY  LTC486ISW#PBF  Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LINEAR TECHNOLOGY LTC486ISW#PBF
Manufacturer Part No:
LTC486ISW#PBF
Order Code:
2294440
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver
IC Interface Type:
RS422, RS485
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000724

Alternatives

Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LINEAR TECHNOLOGY

141 in stock

Price for: Each

1+ £7.10 25+ £4.35 100+ £3.46

Buy

Associated Products