Low

LINEAR TECHNOLOGY  LTC486CSW#PBF  Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LINEAR TECHNOLOGY LTC486CSW#PBF
Manufacturer Part No:
LTC486CSW#PBF
Order Code:
2294439
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC486CSW#PBF is a low power differential bus/line Driver designed for multipoint data transmission standard RS485 applications with extended common-mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver features three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state.
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs
  • Driver maintains high impedance in three-state or with power OFF
  • Pin-compatible with the SN75172, DS96172, µA96172 and DS96F172

Product Information

Device Type:
Line Driver
IC Interface Type:
RS422, RS485
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Commercial
  • Signal Processing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Line Driver RS422/RS485, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £8.80 25+ £5.47 100+ £4.48

Buy

Associated Products