Low

LTC485IS8#PBF - 

Transceiver RS485, 2 Drivers, 4.75V-5.25V supply, SOIC-8

LTC485IS8#PBF - Transceiver RS485, 2 Drivers, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC485IS8#PBF
Order Code:
2101250
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC485IS8#PBF is a low power RS485 Interface Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12 to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • Low power (ICC = 300µA typical)
  • Designed for RS485 interface applications
  • Single 5V supply
  • -7 to 12V Bus common mode range permits ±7V ground difference between devices on the bus
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with the power off
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
  • 70mV Typical input hysteresis
  • 30ns Typical driver propagation delays with 5ns skew for up to 2.5MB operation
  • Pin compatible with ±60V protected LTC2862

Applications

Signal Processing

Product Information

:
RS485 Transceiver
:
RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.414 50+ £0.37 250+ £0.369 500+ £0.349 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ £0.298 12500+ £0.292 25000+ £0.286

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £0.426 50+ £0.369 100+ £0.314 250+ £0.296 more…

MAXIM INTEGRATED PRODUCTS

2.5Mbps Half Duplex Single RS485/422 Transceiver , SOIC-8

361 in stock

Each

1+ £1.99 10+ £1.89 25+ £1.78 50+ £1.77 more…

Related Searches

 

961 In stock

220 in stock for next day delivery (Liege stock)

741 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.86 £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.86
10 + £3.46
25 + £3.15
50 + £2.30
100 + £2.25
250 + £2.20
500 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.