Low

LTC485IN8#PBF - 

Transceiver RS485, Low Power, 4.75V-5.25V supply, DIP-8

LTC485IN8#PBF - Transceiver RS485, Low Power, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC485IN8#PBF
Order Code:
9561340
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC485IN8#PBF is a low power differential bus/line Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12 to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. The LTC485 is fully specified over the commercial and extended industrial temperature range.
  • Designed for RS485 interface applications
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with the power off
  • 70mV Typical input hysteresis
  • 30ns Typical driver propagation delays with 5ns skew for up to 2.5MB operation
  • Pin compatible with ±60V protected LTC2862

Applications

Power Management, Industrial, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3,153 in stock

Each

1+ £2.17 10+ £1.83 25+ £1.28 50+ £1.26 100+ £1.24 250+ £1.23 500+ £1.21 1000+ £1.19 More Less

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

143 in stock

Each

1+ £4.18 10+ £3.47 25+ £3.11 50+ £2.87 100+ £2.67 250+ £2.53 500+ £2.44 More Less

324 in stock

Each

1+ £2.41 10+ £2.28 25+ £2.26 50+ £2.23 100+ £2.21 250+ £2.18 500+ £2.16 More Less

1,626 in stock

Each

1+ £1.94 10+ £1.85 25+ £1.72 50+ £1.71 100+ £1.70 250+ £1.69 500+ £1.68 1000+ £1.67 More Less

379 in stock

Each

1+ £1.88 25+ £1.65 50+ £1.48 100+ £1.31 250+ £1.22 500+ £1.11 1000+ £0.924 2500+ £0.855 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

9561323 - Differential Transceiver RS485/RS422, CMOS, 4.75V-5.25V supply, DIP-8

2511732 - Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

2511738 - Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.