Low

LINEAR TECHNOLOGY  LTC485CN8#PBF  Differential Transceiver RS485/RS422, CMOS, 4.75V-5.25V supply, DIP-8

LINEAR TECHNOLOGY LTC485CN8#PBF
Manufacturer Part No:
LTC485CN8#PBF
Order Code:
9561323
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC485CN8#PBF is a low power differential bus/Line Transceiver, designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
  • 300µA (Icc) Typical low power
  • -7 to 12V Bus common mode range permits ±7V ground difference between devices on bus
  • Thermal shutdown protection
  • Power-up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance in three-state or with power off
  • Combined impedance of a driver output and receiver allows up to 32 transceivers on bus
  • 70mV Typical input hysteresis
  • 30ns Typical driver propagation delays with 5ns skew for up to 2.5MB operation
  • Pin compatible with ±60V protected LTC2862
ESD sensitive device, take proper precaution while handling the device.

Product Information

Device Type:
RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000953

Alternatives

Transceiver RS422/RS485 Driver, CMOS, Multipoint, 4.75V-5.25V supply, DIP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2.09 10+ £1.59 100+ £1.26

Buy

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

MAXIM INTEGRATED PRODUCTS

137 in stock

Price for: Each

1+ £2.67 10+ £2.20 25+ £1.89 50+ £1.86

Buy

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

MAXIM INTEGRATED PRODUCTS

91 in stock

Price for: Each

1+ £3.30 10+ £2.75 25+ £2.40 50+ £2.37

Buy

CMOS Differential Bus Transceiver RS485/RS422, Low Power 75176, DIP-8

MAXIM INTEGRATED PRODUCTS

2,586 in stock

Price for: Each

1+ £2.58 10+ £2.14 25+ £1.99 50+ £1.86

Buy

Transceiver RS485, Low Power, 4.75V-5.25V supply, DIP-8

LINEAR TECHNOLOGY

202 in stock

Price for: Each

1+ £3.26 25+ £1.93 100+ £1.55

Buy

Associated Products