Low

LTC4449IDCB#PBF - 

MOSFET IC, High Side And Low Side, 4V-6.5V Supply, 4.5A Pull Down Current, 7ns Fall Time, DFN-8

LTC4449IDCB#PBF - MOSFET IC, High Side And Low Side, 4V-6.5V Supply, 4.5A Pull Down Current, 7ns Fall Time, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4449IDCB#PBF
Order Code:
2294867
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4449IDCB#PBF is a high frequency Gate Driver that is designed to drive two N-Channel MOSFETs in a synchronous DC/DC converter. The powerful rail-to-rail driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC4449 features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, the LTC4449 activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which functions at up to 42V above ground. The LTC4449 contains under-voltage lockout circuits on both the driver and logic supplies that turn off the external MOSFETs when an under-voltage condition is present. An adaptive shoot-through protection feature is also built-in to prevent the power loss resulting from MOSFET cross-conduction current.
  • Adaptive shoot-through protection
  • Under-voltage lockout
  • Rail-to-rail output drivers
  • Separate supply to match PWM controller
  • Drives dual N-channel MOSFET
  • 3.2A Peak pull-up current
  • 4.5A Peak pull-down current
  • 8ns TG Rise time driving 3000pF load
  • 7ns TG Fall time driving 3000pF load

Applications

Power Management

Product Information

:
High Side and Low Side
:
-
:
4V
:
6.5V
:
DFN
:
8Pins
:
-
:
-
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.