Low

LTC4446EMS8E#PBF - 

MOSFET Driver, High Side And Low Side, 7.2V-13.5V Supply, 2.5A Out, 22ns Delay, MSOP-8

LTC4446EMS8E#PBF - MOSFET Driver, High Side And Low Side, 7.2V-13.5V Supply, 2.5A Out, 22ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4446EMS8E#PBF
Order Code:
1715080
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4446EMS8E#PBF is a high voltage high side/low side MOSFET Driver that drives two N-channel MOSFETs in a DC/DC converter with supply voltages up to 100V. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC4446's pull-up for the top gate driver has a peak output current of 2.5A and its pull-down has an output impedance of 1.2R. The pull-up for the bottom gate driver has a peak output current of 3A and the pull-down has an output impedance of 0.55R. The LTC4446 is configured for two supply-independent inputs. The high side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. The LTC4446 contains under-voltage lockout circuits that disable the external MOSFETs when activated. It does not have adaptive shoot-through protection.
  • Bootstrap supply voltage up to 114V
  • 2.5A Peak top gate pull-up current
  • 3A Peak bottom gate pull-up current
  • 1.2R Top gate driver pull-down
  • 0.55R Bottom gate driver pull-down
  • 5ns Top gate fall time driving 1nF load
  • 8ns Top gate rise time driving 1nF load
  • 3ns Bottom gate fall time driving 1nF load
  • 6ns Bottom gate rise time driving 1nF load
  • Drives both high and low side N-channel MOSFETs
  • Under-voltage lockout

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side and Low Side
:
2.5A
:
7.2V
:
13.5V
:
MSOP
:
8Pins
:
25ns
:
22ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

209 In stock

80 in stock for next day delivery (Liege stock)

129 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£2.94 £ 2.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.94
25 + £1.87
100 + £1.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.