Low

LTC4444IMS8E#PBF - 

MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

LTC4444IMS8E#PBF - MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4444IMS8E#PBF
Order Code:
2294864
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4444IMS8E#PBF is a high frequency high voltage Gate Driver that drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444 is configured for two supply-independent inputs. The high-side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. It contains under-voltage lockout circuits that disable the external MOSFETs when activated. Adaptive shoot-through protection prevents both MOSFETs from conducting simultaneously.
  • Adaptive shoot-through protection
  • Under-voltage lockout
  • 2.5A Peak TG pull-up current
  • 3A Peak BG pull-up current
  • 1.2R TG Driver pull-down
  • 0.55R BG driver pull-down

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side and Low Side
:
-
:
7.2V
:
13.5V
:
MSOP
:
8Pins
:
-
:
-
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

11 In stock

1 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.11 £ 3.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.11
25 + £2.13
100 + £1.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.