Low

LTC4444IMS8E-5#PBF - 

MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

LTC4444IMS8E-5#PBF - MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4444IMS8E-5#PBF
Order Code:
2294865
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4444IMS8E-5#PBF is a high frequency high voltage Gate Driver that drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444-5 is configured for two supply-independent inputs. The high-side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. The LTC4444-5 contains under-voltage lockout circuits that disable the external MOSFETs when activated. Adaptive shoot-through protection prevents both MOSFETs from conducting simultaneously.
  • Adaptive shoot-through protection
  • Under-voltage lockout
  • 1.4A Peak top gate pull-up current
  • 1.75A Peak bottom gate pull-up current
  • 1.5R Top gate driver pull-down
  • 0.75R Bottom gate driver pull-down

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side and Low Side
:
-
:
4.5V
:
13.5V
:
MSOP
:
8Pins
:
-
:
-
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

274 In stock

114 in stock for next day delivery (Liege stock)

160 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.13 £ 3.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.13
10 + £2.79
25 + £2.62
50 + £1.99
100 + £1.98
250 + £1.97
500 + £1.96
1000 + £1.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.