Low

LTC4444EMS8E-5#PBF - 

MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

LTC4444EMS8E-5#PBF - MOSFET Driver, High Side And Low Side, 4.5V-13.5V Supply, 1.4A Out, 27ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4444EMS8E-5#PBF
Order Code:
2294863
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4444EMS8E-5#PBF is a high frequency high voltage Gate Driver that drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444-5 is configured for two supply-independent inputs. The high-side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground. The LTC4444-5 contains under-voltage lockout circuits that disable the external MOSFETs when activated. Adaptive shoot-through protection prevents both MOSFETs from conducting simultaneously.
  • Adaptive shoot-through protection
  • Under-voltage lockout
  • 1.4A Peak top gate pull-up current
  • 1.75A Peak bottom gate pull-up current
  • 1.5R Top gate driver pull-down
  • 0.75R Bottom gate driver pull-down

Applications

Power Management, Automotive, Communications & Networking

Product Information

:
High Side and Low Side
:
1.4A
:
4.5V
:
13.5V
:
MSOP
:
8Pins
:
33ns
:
27ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.