Low

LTC4442EMS8E#PBF - 

MOSFET Driver, High Side And Low Side, 6V-9.5V Supply, 2.4A Out, 12ns Delay, MSOP-8

LTC4442EMS8E#PBF - MOSFET Driver, High Side And Low Side, 6V-9.5V Supply, 2.4A Out, 12ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4442EMS8E#PBF
Order Code:
1715079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4442EMS8E#PBF is a high speed high frequency MOSFET Driver designed to drive two N-channel MOSFETs in a synchronous buck DC/DC converter topology. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. The LTC4442 features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, it activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 42V above ground. The LTC4442 contains under-voltage lockout circuits on both the driver and logic supplies that turn off the external MOSFETs when an under-voltage condition is present. The LTC4442 has different under-voltage lockout thresholds to accommodate a wide variety of applications. An adaptive shoot-through protection feature is also built-in to prevent power loss resulting from MOSFET cross-conduction current.
  • 38V Maximum input supply voltage
  • Adaptive shoot-through protection
  • 2.4A Peak pull-up current
  • 5A Peak pull-down current
  • 8ns TG fall time driving 3000pF load
  • 12ns TG rise time driving 3000pF load
  • Separate supply to match PWM controller
  • Drives dual N-channel MOSFETs
  • Under-voltage lockout

Applications

Power Management

Product Information

:
High Side and Low Side
:
2.4A
:
6V
:
9.5V
:
MSOP
:
8Pins
:
20ns
:
12ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

337 In stock

30 in stock for next day delivery (Liege stock)

307 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.17 £ 2.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.17
10 + £1.92
25 + £1.25
50 + £1.24
100 + £1.23
250 + £1.22
500 + £1.21
1000 + £1.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.