Low

LTC4440IMS8E#PBF - 

MOSFET Driver, High Side And Low Side, 8V-15V Supply, 2.4A Out, 28ns Delay, MSOP-8

LTC4440IMS8E#PBF - MOSFET Driver, High Side And Low Side, 8V-15V Supply, 2.4A Out, 28ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4440IMS8E#PBF
Order Code:
2475660
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4440IMS8E#PBF is a high frequency high-side N-channel MOSFET Gate Driver designed to operate in applications with VIN voltages up to 80V. The LTC4440 can also withstand and continue to function during 100V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. The LTC4440 pull-up has a peak output current of 2.4A and its pull-down has an output impedance of 1.5R. The LTC4440 features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 115V above ground.
  • Rugged architecture tolerant of 100V VIN transients
  • Drives standard threshold MOSFETs
  • Input thresholds are independent of supply
  • Under-voltage lockout

Applications

Power Management, Communications & Networking

Product Information

:
High Side and Low Side
:
2.4A
:
8V
:
15V
:
MSOP
:
8Pins
:
-
:
28ns
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.