Low

LTC4440EMS8E#PBF - 

MOSFET Driver IC, High Side, 8V-15V Supply, 2.4A Out, 28ns Delay, MSOP-8

LTC4440EMS8E#PBF - MOSFET Driver IC, High Side, 8V-15V Supply, 2.4A Out, 28ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4440EMS8E#PBF
Order Code:
1273552
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4440EMS8E#PBF is a high speed high side N-channel MOSFET Gate Driver designed to operate in applications with VIN voltages up to 80V. The LTC4440 can also withstand and continue to function during 100V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. The LTC4440's pull-up has a peak output current of 2.4A and its pull-down has an output impedance of 1.5R. The LTC4440 features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 115V above ground. It contains both high side and low side under-voltage lockout circuits that disable the external MOSFET when activated.
  • Wide operating VIN range up to 80V
  • Rugged architecture tolerant of 100V VIN transients
  • Powerful 1.5R driver pull-down
  • Powerful 2.4A peak current driver pull-up
  • 7ns Fall time driving 1000pF load
  • 10ns rise time driving 1000pF load
  • Drives standard threshold MOSFETs
  • TTL/CMOS compatible inputs with hysteresis
  • Input thresholds are independent of supply
  • Under-voltage lockout

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals

Product Information

:
High Side
:
2.4A
:
8V
:
15V
:
MSOP
:
8Pins
:
30ns
:
28ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

48 In stock

29 in stock for next day delivery (Liege stock)

19 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.61 £ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.61
10 + £2.32
25 + £1.69
50 + £1.68
100 + £1.67
250 + £1.66
500 + £1.65
1000 + £1.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.