Low

LTC4440AIMS8E-5#PBF - 

MOSFET Driver IC, High Side, 4V-15V Supply, 1.1A Out, 33ns Delay, MSOP-8

LTC4440AIMS8E-5#PBF - MOSFET Driver IC, High Side, 4V-15V Supply, 1.1A Out, 33ns Delay, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4440AIMS8E-5#PBF
Order Code:
2366061
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC4440AIMS8E-5#PBF is a high speed high side N-channel MOSFET Gate Driver designed to operate in applications with VIN voltages up to 80V. The LTC4440A-5 can also withstand and continue to function during 100V VIN transients. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitances. The LTC4440A-5's pull-up has a peak output current of 1.1A and its pull-down has an output impedance of 1.85R. The LTC4440A-5 features supply independent TTL/CMOS compatible input thresholds with 350mV of hysteresis. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 95V above ground. The LTC4440A-5 is optimized for driving (5V) logic level FETs and contains an under-voltage lockout circuit that disables the external MOSFET when activated.
  • Rugged architecture tolerant of 100V VIN transients
  • Powerful 1.85R driver pull-down (with 6V supply)
  • Powerful 1.1A peak current driver pull-up (with 6V supply)
  • 7ns Fall time driving 1000pF load
  • 10ns rise time driving 1000pF load
  • Drives standard threshold MOSFETs
  • TTL/CMOS compatible inputs with hysteresis
  • Input thresholds are independent of supply
  • Under-voltage lockout

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
High Side
:
1.1A
:
4V
:
15V
:
MSOP
:
8Pins
:
35ns
:
33ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

150 In stock

23 in stock for next day delivery (Liege stock)

127 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
10 + £3.10
25 + £2.91
50 + £2.06
100 + £2.01
250 + £1.97
500 + £1.92
1000 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.